35263 | ||
---|---|---|
DigiKey Part Number | MA35263-ND | |
Manufacturer | ||
Manufacturer Product Number | 35263 | |
Description | ATTACHMENT 3" WINDOW DEFLECTOR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Nozzle, Deflector Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Deflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | PH-1000, PH-1100, PH-1200, PH-1300, PH-1400, PH-1500 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 2.95" (75.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.75000 | ¥150.75 |