30087 | ||
---|---|---|
DigiKey Part Number | 133-30087-ND | |
Manufacturer | ||
Manufacturer Product Number | 30087 | |
Description | ELEMENT KIT HG-201D 120V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heating Element Kit 120V 400°F (204°C) 600W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element Kit | |
Temperature Range | 400°F (204°C) | |
Voltage | 120V | |
Current | 5 A | |
Power - Rated | 600W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG-201D | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.77000 | ¥340.77 |
5 | ¥321.81600 | ¥1,609.08 |
10 | ¥302.88700 | ¥3,028.87 |
25 | ¥293.41920 | ¥7,335.48 |