30073 | ||
---|---|---|
DigiKey Part Number | 133-30073-ND | |
Manufacturer | ||
Manufacturer Product Number | 30073 | |
Description | HEAT GUN MOTOR 120V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Motor 120V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Motor | |
Temperature Range | - | |
Voltage | 120V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | HG/VT Models | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥600.74167 | ¥3,604.45 |