30018 | ||
---|---|---|
DigiKey Part Number | MA30018-ND | |
Manufacturer | ||
Manufacturer Product Number | 30018 | |
Description | SPRING CLIP ASSEMBLY KIT, W/THER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spring Clip Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Spring Clip Assembly | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | Thermostat | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.69000 | ¥182.69 |