20160 | ||
---|---|---|
DigiKey Part Number | 20160-ND | |
Manufacturer | ||
Manufacturer Product Number | 20160 | |
Description | ELEMENT KIT, 240V, 500F, 400W (B | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heating Element 240V 500°F (260°C) 400W Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | 500°F (260°C) | |
Voltage | 240V | |
Power - Rated | 400W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | 10010 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Blue | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.93000 | ¥387.93 |