20034 | ||
---|---|---|
DigiKey Part Number | MA20034-ND | |
Manufacturer | ||
Manufacturer Product Number | 20034 | |
Description | REPLACEMENT HEAT ELEMENT 450WATT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heating Element 220V 650°F (343°C) 450W Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | 650°F (343°C) | |
Voltage | 220V | |
Power - Rated | 450W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | 10009, 10276 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.93000 | ¥387.93 |
10 | ¥344.81200 | ¥3,448.12 |
100 | ¥312.48530 | ¥31,248.53 |