SP2402-01AB | ||
---|---|---|
DigiKey Part Number | 1681-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | SP2402-01AB | |
Description | MULTISTAGE TEM21.72X28.27X6.73MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 8.7W @ 27°C 5.3 A 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | SP2402-01AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 28.27mm L x 21.72mm W | |
Qmax @ Th | 8.7W @ 27°C | |
Delta Tmax @ Th | 109°C @ 27°C | |
Height | 6.73mm | |
Number of Stages | 3 | |
Current - Max | 5.3 A | |
Voltage - Max | 8.9 V | |
Resistance | 1.54 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (One Side) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,373.70000 | ¥2,373.70 |
5 | ¥2,231.54600 | ¥11,157.73 |
10 | ¥2,174.68500 | ¥21,746.85 |
25 | ¥2,103.61720 | ¥52,590.43 |