MTRS4720D | ||
---|---|---|
DigiKey Part Number | 1125-1057-ND | |
Manufacturer | ||
Manufacturer Product Number | MTRS4720D | |
Description | SENSOR REFLECTV 468NM PD TYPE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 1.5mm Radial - 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.5mm | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 20 mA | |
Output Type | Photodiode | |
Response Time | 1µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥34.07700 | ¥340.77 |
100 | ¥27.90860 | ¥2,790.86 |
500 | ¥23.52764 | ¥11,763.82 |
1,000 | ¥21.58059 | ¥21,580.59 |
2,000 | ¥20.68815 | ¥41,376.30 |