MTPS3085CP | |
---|---|
DigiKey Part Number | 1125-1032-ND |
Manufacturer | |
Manufacturer Product Number | MTPS3085CP |
Description | EMITTER IR 855NM 100MA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 100mA 12° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.79000 | ¥345.79 |
10 | ¥270.77300 | ¥2,707.73 |
100 | ¥236.52160 | ¥23,652.16 |