Infrared (IR) Emitter 1300nm 0.95V 100mA 240° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1300D4

DigiKey Part Number
1125-1477-ND
Manufacturer
Manufacturer Product Number
MTE1300D4
Description
SWIR EMITTER 1300NM 3MM PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm 0.95V 100mA 240° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
0.95V
Manufacturer
Marktech Optoelectronics
Viewing Angle
240°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Wavelength
1300nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.20000¥115.20
10¥89.67200¥896.72
100¥74.79800¥7,479.80
500¥68.33416¥34,167.08
1,000¥66.23854¥66,238.54
Manufacturers Standard Package