
MTE5115C2 | |
|---|---|
DigiKey Part Number | 1125-1484-ND |
Manufacturer | |
Manufacturer Product Number | MTE5115C2 |
Description | SWIR EMITTER 1550NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 0.93V 100mA 240° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.93V |
Manufacturer Marktech Optoelectronics | Viewing Angle 240° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Wavelength 1550nm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.20000 | ¥115.20 |
| 10 | ¥89.67200 | ¥896.72 |
| 100 | ¥74.79800 | ¥7,479.80 |
| 500 | ¥68.33416 | ¥34,167.08 |
| 1,000 | ¥66.23854 | ¥66,238.54 |


