Infrared (IR) Emitter 944nm 1.31V 100mA 30° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE9441M

DigiKey Part Number
1125-MTE9441M-ND
Manufacturer
Manufacturer Product Number
MTE9441M
Description
944NM TO METAL CAN DOMED LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 944nm 1.31V 100mA 30° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
944nm
Manufacturer
Marktech Optoelectronics
Voltage - Forward (Vf) (Typ)
1.31V
Series
Viewing Angle
30°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Lens Top Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.62000¥60.62
10¥45.85700¥458.57
Manufacturers Standard Package