MT5505-BG-15 | ||
---|---|---|
DigiKey Part Number | 1125-1440-ND | |
Manufacturer | ||
Manufacturer Product Number | MT5505-BG-15 | |
Description | LED BLUE-GREEN CLEAR 5MM T/H | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Blue-Green 505nm LED Indication - Discrete 3.2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 507nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥7.51400 | ¥75.14 |
100 | ¥5.55910 | ¥555.91 |
500 | ¥5.10826 | ¥2,554.13 |
1,000 | ¥4.20674 | ¥4,206.74 |
2,000 | ¥3.99640 | ¥7,992.80 |
5,000 | ¥3.90626 | ¥19,531.30 |
10,000 | ¥3.81611 | ¥38,161.10 |