SCE028XD3DB1S | ||
---|---|---|
DigiKey Part Number | 458-SCE028XD3DB1S-ND | |
Manufacturer | ||
Manufacturer Product Number | SCE028XD3DB1S | |
Description | BUZZER PIEZO 42.85MM PNL MNT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 2.9kHz 95dB @ 16V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 16 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone, Pulse, Fast | |
Duration | 10 PPS | |
Sound Pressure Level (SPL) | 95dB @ 16V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cUL, UL | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.399" (35.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.98000 | ¥272.98 |
10 | ¥229.17700 | ¥2,291.77 |
100 | ¥208.95330 | ¥20,895.33 |