PSR-45N08A-JQ | ||
---|---|---|
DigiKey Part Number | 458-1133-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR-45N08A-JQ | |
Description | SPEAKER 8OHM 250MW TOP PORT 88DB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 400 Hz ~ 6 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 6 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥17.48600 | ¥174.86 |
25 | ¥16.14280 | ¥403.57 |
50 | ¥15.16760 | ¥758.38 |
100 | ¥14.22930 | ¥1,422.93 |
250 | ¥13.17008 | ¥3,292.52 |
500 | ¥12.19072 | ¥6,095.36 |
1,000 | ¥12.05723 | ¥12,057.23 |