PK-20A25PQ | ||
---|---|---|
DigiKey Part Number | 458-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | PK-20A25PQ | |
Description | BUZZER PIEZO 12V 23MM TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 25mA 2.5kHz 95dB @ 12V, 30cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 24V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.717" (18.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.12000 | ¥40.12 |
15 | ¥33.11667 | ¥496.75 |
30 | ¥30.53267 | ¥915.98 |
60 | ¥28.65700 | ¥1,719.42 |
105 | ¥26.85324 | ¥2,819.59 |
255 | ¥25.24153 | ¥6,436.59 |
510 | ¥23.77833 | ¥12,126.95 |