FL1P-8QW-2-Y12V | ||
---|---|---|
DigiKey Part Number | 458-2061-ND | |
Manufacturer | ||
Manufacturer Product Number | FL1P-8QW-2-Y12V | |
Description | LED YEL 8MM SNAP 12VAC/DC STK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Yellow 35° 12V 15mA Wire Leads - 7.3" (185.42mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.89000 | ¥36.89 |
35 | ¥26.11000 | ¥913.85 |
105 | ¥21.38648 | ¥2,245.58 |
1,015 | ¥16.53707 | ¥16,785.13 |
5,005 | ¥15.54240 | ¥77,789.71 |