FL1M-8SJ-2-R2V | |
---|---|
DigiKey Part Number | 458-1801-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SJ-2-R2V |
Description | LED RED 8MM NUT 2VAC/DC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 180° 2V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 180° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
35 | ¥41.14886 | ¥1,440.21 |
105 | ¥33.70362 | ¥3,538.88 |
525 | ¥28.41274 | ¥14,916.69 |
1,015 | ¥26.06127 | ¥26,452.19 |
2,030 | ¥24.98356 | ¥50,716.63 |