22MMNUT | ||
---|---|---|
DigiKey Part Number | 22MMNUT-ND | |
Manufacturer | ||
Manufacturer Product Number | 22MMNUT | |
Description | REPLACEMENT NUT FOR 22MM ZA & ZT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Nut | |
Material | - | |
Color | - | |
For Use With/Related Products | ZA and ZT Series Alarms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |