ZW41406TC | ||
---|---|---|
DigiKey Part Number | 4616-ZW41406TC-ND | |
Manufacturer | ||
Manufacturer Product Number | ZW41406TC | |
Description | FERRITE CORE TOROID 7.224UH W | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.276" (7.00mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 7.224 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 17.2 | |
Effective Magnetic Volume (Ve) mm³ | 507 | |
Finish | Epoxy | |
Height | 0.276" (7.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.24500 | ¥52.45 |
100 | ¥3.55560 | ¥355.56 |
4,200 | ¥2.43303 | ¥10,218.73 |
8,400 | ¥2.33946 | ¥19,651.46 |