0077324A7 | ||
---|---|---|
DigiKey Part Number | 4616-0077324A7-ND | |
Manufacturer | ||
Manufacturer Product Number | 0077324A7 | |
Description | FERRITE CORE TOROID 117NH KOOLMU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.445" (36.70mm) Diameter 0.447" (11.35mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.445" (36.70mm) | |
Inductance Factor (Al) | 117 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 89.8 | |
Effective Area (Ae) mm² | 67.8 | |
Effective Magnetic Volume (Ve) mm³ | 6090 | |
Finish | Coated | |
Height | 0.447" (11.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥24.52300 | ¥245.23 |
660 | ¥13.79205 | ¥9,102.75 |
1,320 | ¥12.77048 | ¥16,857.03 |