MSS-301S | |
---|---|
DigiKey Part Number | MSS-301S-ND |
Manufacturer | |
Manufacturer Product Number | MSS-301S |
Description | SENSOR SWITCH SPST-NO WIRE LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ball Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥699.85000 | ¥699.85 |
10 | ¥651.04200 | ¥6,510.42 |
25 | ¥618.49240 | ¥15,462.31 |
100 | ¥520.83550 | ¥52,083.55 |