MSS-301C-WG-WHITE-GO | ||
---|---|---|
DigiKey Part Number | 735-MSS-301C-WG-WHITE-GO-ND | |
Manufacturer | ||
Manufacturer Product Number | MSS-301C-WG-WHITE-GO | |
Description | SENSOR SWITCH SPST-NC WIRE LEADS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.74000 | ¥254.74 |