HSS-1102 | ||
---|---|---|
DigiKey Part Number | HSS-1102-ND | |
Manufacturer | ||
Manufacturer Product Number | HSS-1102 | |
Description | 1" SPACER FOR HSS MAGNET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Spacer | |
For Use With/Related Products | HSS L2S/L2D |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.58000 | ¥169.58 |
10 | ¥134.24300 | ¥1,342.43 |
25 | ¥127.17960 | ¥3,179.49 |
100 | ¥109.51710 | ¥10,951.71 |
500 | ¥102.45126 | ¥51,225.63 |