
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX30LF4G28AD-TI | Macronix | 1,355 | 1092-MX30LF4G28AD-TI-ND | ¥140.11000 | Direct |
| IS34ML04G081-TLI | ISSI, Integrated Silicon Solution Inc | 201 | 706-1634-ND | ¥181.83000 | Similar |
| IS34ML04G084-TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS34ML04G084-TLI-TR-ND | ¥123.94857 | Similar |
| Tray: | 480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.03000 | ¥157.03 |
| 10 | ¥145.64500 | ¥1,456.45 |
| 25 | ¥141.09320 | ¥3,527.33 |
| 96 | ¥134.47646 | ¥12,909.74 |
| 192 | ¥131.11911 | ¥25,174.87 |
| 288 | ¥129.17806 | ¥37,203.28 |
| 576 | ¥125.90391 | ¥72,520.65 |






