FLASH - NAND (SLC) Memory IC 4Gbit ONFI 20 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N04GVSIAA

DigiKey Part Number
256-W29N04GVSIAA-ND
Manufacturer
Manufacturer Product Number
W29N04GVSIAA
Description
IC FLASH 4GBIT ONFI 48TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit ONFI 20 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
ONFI
Mfr
Write Cycle Time - Word, Page
25ns, 700µs
Packaging
Tray
Access Time
20 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Memory Organization
512M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.92000¥81.92
10¥76.12600¥761.26
25¥73.78920¥1,844.73
96¥70.37031¥6,755.55
192¥68.63010¥13,176.98
288¥68.38545¥19,695.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.