
IS34ML04G081-TLI | |
|---|---|
DigiKey Part Number | 706-1634-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML04G081-TLI |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 512M x 8 |
| Tray: | 96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.83000 | ¥181.83 |
| 10 | ¥168.55500 | ¥1,685.55 |
| 25 | ¥163.26400 | ¥4,081.60 |
| 96 | ¥155.57625 | ¥14,935.32 |
| 192 | ¥151.68172 | ¥29,122.89 |
| 288 | ¥149.42955 | ¥43,035.71 |
| 576 | ¥145.63639 | ¥83,886.56 |


