MX25R1635FM2IL0 | |
---|---|
DigiKey Part Number | 1092-1203-ND |
Manufacturer | |
Manufacturer Product Number | MX25R1635FM2IL0 |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 33 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25R1635FM2IL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.86200 | ¥58.62 |
25 | ¥5.79280 | ¥144.82 |
92 | ¥5.14815 | ¥473.63 |
276 | ¥5.10500 | ¥1,408.98 |
552 | ¥5.02944 | ¥2,776.25 |
1,012 | ¥4.84958 | ¥4,907.77 |