FLASH Memory IC 32Mbit SPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L3273FM2I-08G

DigiKey Part Number
1092-MX25L3273FM2I-08G-ND
Manufacturer
Manufacturer Product Number
MX25L3273FM2I-08G
Description
IC FLASH 32MBIT SPI 8SOP
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 133 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
50µs, 1.2ms
Packaging
Tube
Access Time
6 ns
Part Status
Active
Voltage - Supply
2.65V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8M x 4, 16M x 2, 32M x 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,993
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥8.12000¥81.20
25¥7.89640¥197.41
92¥7.57489¥696.89
184¥7.40217¥1,362.00
276¥7.30080¥2,015.02
552¥7.12774¥3,934.51
1,012¥6.97694¥7,060.66
5,060¥6.58234¥33,306.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.