MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXQADG13IS2T

DigiKey Part Number
819-EM032LXQADG13IS2T-ND
Manufacturer
Manufacturer Product Number
EM032LXQADG13IS2T
Description
IC RAM 32MBIT XSPI 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM032LXQADG13IS2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Access Time
7 ns
Packaging
Tray
Voltage - Supply
1.65V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
MRAM (Magnetoresistive RAM)
Supplier Device Package
8-DFN (6x8)
Memory Size
Base Product Number
Memory Organization
4M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.85000¥410.85
10¥379.81600¥3,798.16
25¥367.58960¥9,189.74
50¥358.44860¥17,922.43
100¥349.43050¥34,943.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.