SMG2 | ||
---|---|---|
DigiKey Part Number | 1465-SMG2-ND | |
Manufacturer | ||
Manufacturer Product Number | SMG2 | |
Description | AMPLIFIER,SURFACE MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 34dB 5 MHz ~ 2 GHz 50 Ohms 4-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 34dB | |
Frequency Range | 5 MHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,768.89000 | ¥1,768.89 |