MSS30-046-P55 | ||
---|---|---|
DigiKey Part Number | 1465-MSS30-046-P55-ND | |
Manufacturer | ||
Manufacturer Product Number | MSS30-046-P55 | |
Description | SCHOTTKY DIODE,CHIP-PACKAGE, P55 | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - Single 2V 50 mA 100 mW P55 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | 10Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | P55 | |
Supplier Device Package | P55 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.13000 | ¥391.13 |
10 | ¥364.89200 | ¥3,648.92 |
25 | ¥349.59600 | ¥8,739.90 |