MPN7420-T55 | ||
---|---|---|
DigiKey Part Number | 1465-MPN7420-T55-ND | |
Manufacturer | ||
Manufacturer Product Number | MPN7420-T55 | |
Description | DIODE,PIN-CHIP-PACKAGE, T55-1 | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 400V T55 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 400V | |
Capacitance @ Vr, F | 0.08pF @ 50V, 100MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | T55 | |
Supplier Device Package | T55 | |
Base Product Number |