MMDB45-0402 | ||
---|---|---|
DigiKey Part Number | 1465-MMDB45-0402-ND | |
Manufacturer | ||
Manufacturer Product Number | MMDB45-0402 | |
Description | BEAMLEAD SRD DIODE, 0402 | |
Customer Reference | ||
Detailed Description | RF Diode Standard - Single 25V 50 mA 250 mW 0402 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 25V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.25pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥411.25600 | ¥10,281.40 |
125 | ¥381.09640 | ¥47,637.05 |