MMDB30-0402 | ||
---|---|---|
DigiKey Part Number | 1465-MMDB30-0402-ND | |
Manufacturer | ||
Manufacturer Product Number | MMDB30-0402 | |
Description | DIODE,SRD-BEAMLEAD-PACKAGE, 0402 | |
Customer Reference | ||
Detailed Description | RF Diode Standard - Single 14V 50 mA 250 mW 0402 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 14V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.3pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥390.80800 | ¥9,770.20 |
125 | ¥362.14992 | ¥45,268.74 |