MMD840-0805 | ||
---|---|---|
DigiKey Part Number | 1465-MMD840-0805-ND | |
Manufacturer | ||
Manufacturer Product Number | MMD840-0805 | |
Description | DIODE,SRD-CHIP-PACKAGE, 0805-2X | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Step Recovery Diode 15V 150 mA 250 mW 0805 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.46pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
49 | ¥338.69245 | ¥16,595.93 |