MMD837-C12 | ||
---|---|---|
DigiKey Part Number | 1465-MMD837-C12-ND | |
Manufacturer | ||
Manufacturer Product Number | MMD837-C12 | |
Description | DIODE, SRD, CHIP,C12 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Step Recovery Diode 20V 150 mA 250 mW Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.4pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
86 | ¥182.09709 | ¥15,660.35 |