MMD835-E28 | ||
---|---|---|
DigiKey Part Number | 1465-MMD835-E28-ND | |
Manufacturer | ||
Manufacturer Product Number | MMD835-E28 | |
Description | DIODE,SRD,MMD835-E28 | |
Customer Reference | ||
Detailed Description | RF Diode Step Recovery Diode 15V 150 mA 250 mW E28 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.88pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | E28 | |
Supplier Device Package | E28 | |
Base Product Number |