MASWCC0006 | ||
---|---|---|
DigiKey Part Number | 1465-MASWCC0006-ND | |
Manufacturer | ||
Manufacturer Product Number | MASWCC0006 | |
Description | IC RF SWITCH SP6T 4GHZ 36QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm 36-PQFN, CSP (4x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP6T | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 25dB (min) | |
Insertion Loss | 2.4dB (max) | |
Test Frequency | 4GHz | |
P1dB | 27dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 36-PQFN, CSP (4x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥139.89305 | ¥27,978.61 |