MAPD-011050 | ||
---|---|---|
DigiKey Part Number | 1465-MAPD-011050TR-ND - Tape & Reel (TR) 1465-MAPD-011050CT-ND - Cut Tape (CT) 1465-MAPD-011050DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAPD-011050 | |
Description | 2 WAY 0 DEGREE POWER DIVIDER | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 5 MHz ~ 1.218 GHz Isolation (Min) 22dB, 26dB Return Loss 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.1dB | |
Frequency | 5 MHz ~ 1.218 GHz | |
Specifications | Isolation (Min) 22dB, 26dB Return Loss | |
Size / Dimension | 0.173" L x 0.167" W x 0.124" H (4.40mm x 4.25mm x 3.15mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.48000 | ¥30.48 |
10 | ¥27.21400 | ¥272.14 |
25 | ¥24.49240 | ¥612.31 |
100 | ¥22.31480 | ¥2,231.48 |
250 | ¥20.13804 | ¥5,034.51 |
500 | ¥18.06974 | ¥9,034.87 |
1,000 | ¥15.23959 | ¥15,239.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.47762 | ¥28,955.24 |
6,000 | ¥13.87892 | ¥83,273.52 |