MAPD-009850-HW1268 | ||
---|---|---|
DigiKey Part Number | 1465-MAPD-009850-HW1268TR-ND - Tape & Reel (TR) 1465-MAPD-009850-HW1268CT-ND - Cut Tape (CT) 1465-MAPD-009850-HW1268DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAPD-009850-HW1268 | |
Description | E-SERIES 2 WAY DIVIDER 90DEG 112 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 112 MHz ~ 168 MHz Isolation (Min) 18dB, 24dB Return Loss SM-89 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 112 MHz ~ 168 MHz | |
Specifications | Isolation (Min) 18dB, 24dB Return Loss | |
Size / Dimension | 0.319" L x 0.250" W x 0.146" H (8.10mm x 6.35mm x 3.70mm) | |
Package / Case | SM-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥24.87484 | ¥22,387.36 |
1,800 | ¥23.21657 | ¥41,789.83 |
2,700 | ¥22.05573 | ¥59,550.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |