MAMX-011088-TR0500 | ||
---|---|---|
DigiKey Part Number | 1465-MAMX-011088-TR0500TR-ND - Tape & Reel (TR) 1465-MAMX-011088-TR0500CT-ND - Cut Tape (CT) 1465-MAMX-011088-TR0500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAMX-011088-TR0500 | |
Description | MMIC MIXER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, Radar Up/Down Converter 17GHz ~ 55GHz 12-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAMX-011088-TR0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, Radar | |
Frequency | 17GHz ~ 55GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-LFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,248.54000 | ¥2,248.54 |
10 | ¥2,153.55800 | ¥21,535.58 |
25 | ¥2,106.05560 | ¥52,651.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,979.37414 | ¥989,687.07 |