MADR-010574-TR1000 | ||
---|---|---|
DigiKey Part Number | 1465-MADR-010574-TR1000TR-ND - Tape & Reel (TR) 1465-MADR-010574-TR1000CT-ND - Cut Tape (CT) 1465-MADR-010574-TR1000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MADR-010574-TR1000 | |
Description | DRIVER, ASIC, FOR PIN DIODES, 20 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Driver General Purpose 200MHz ~ 500MHz 16-PQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Frequency | 200MHz ~ 500MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.82000 | ¥348.82 |
10 | ¥325.24600 | ¥3,252.46 |
25 | ¥301.67720 | ¥7,541.93 |
100 | ¥282.82100 | ¥28,282.10 |
250 | ¥263.96632 | ¥65,991.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥240.39793 | ¥240,397.93 |