MADP-030015-13140G | ||
---|---|---|
DigiKey Part Number | 1465-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | MADP-030015-13140G | |
Description | RF DIODE PIN 115V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 115V 500 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 115V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.85pF @ 40V, 1MHz | |
Resistance @ If, F | 820mOhm @ 10mA, 1GHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥54.60780 | ¥5,460.78 |
300 | ¥52.15317 | ¥15,645.95 |
500 | ¥47.55150 | ¥23,775.75 |
1,000 | ¥41.41575 | ¥41,415.75 |