MADP-007448-0287FT | ||
---|---|---|
DigiKey Part Number | 1465-MADP-007448-0287FTTR-ND - Tape & Reel (TR) 1465-MADP-007448-0287FTCT-ND - Cut Tape (CT) 1465-MADP-007448-0287FTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MADP-007448-0287FT | |
Description | ASSEMBLY,DIODE,PIN,PLASTIC,CK,LE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 100V 150 mA 250 mW SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.25pF @ 50V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.05600 | ¥130.56 |
25 | ¥12.31680 | ¥307.92 |
100 | ¥10.49380 | ¥1,049.38 |
250 | ¥9.85336 | ¥2,463.34 |
500 | ¥8.62170 | ¥4,310.85 |
1,000 | ¥7.14369 | ¥7,143.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.65102 | ¥19,953.06 |
6,000 | ¥6.40469 | ¥38,428.14 |