MACP-010507-CH0160 | ||
---|---|---|
DigiKey Part Number | 1465-1718-2-ND - Tape & Reel (TR) 1465-1718-1-ND - Cut Tape (CT) 1465-1718-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MACP-010507-CH0160 | |
Description | RF DIR COUPLER 5MHZ-300MHZ 5SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 300MHz 17dB 500mW 5-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | MACP-010507-CH0160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 300MHz | |
Coupling Factor | 17dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 500mW | |
Isolation | - | |
Return Loss | 31dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.83000 | ¥26.83 |
10 | ¥21.77500 | ¥217.75 |
25 | ¥17.60200 | ¥440.05 |
50 | ¥16.49080 | ¥824.54 |
100 | ¥15.75010 | ¥1,575.01 |
250 | ¥15.28684 | ¥3,821.71 |
500 | ¥14.82354 | ¥7,411.77 |
1,000 | ¥14.36026 | ¥14,360.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.36031 | ¥28,720.62 |
6,000 | ¥13.20221 | ¥79,213.26 |