MAAV-011017-TR0500 | ||
---|---|---|
DigiKey Part Number | 1465-MAAV-011017-TR0500-ND | |
Manufacturer | ||
Manufacturer Product Number | MAAV-011017-TR0500 | |
Description | ATTENUATOR, VVA, DC-12 GHZ, 50OH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 32dB 0 Hz ~ 12 GHz 50 Ohms 16-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 32dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥80.29282 | ¥40,146.41 |