MAAL-010570-001SMB | |
---|---|
DigiKey Part Number | 1465-1516-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-010570-001SMB |
Description | EVAL BOARD FOR MAAL-010570-TR100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - MAAL-010570 Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
For Use With/Related Products | MAAL-010570 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥4,925.92667 | ¥14,777.78 |