MAAL-007304-001SMB | ||
---|---|---|
DigiKey Part Number | 1465-1511-ND | |
Manufacturer | ||
Manufacturer Product Number | MAAL-007304-001SMB | |
Description | EVAL BOARD FOR MAAL-007304-TR300 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | - MAAL-007304 Amplifier 500MHz ~ 3GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 500MHz ~ 3GHz | |
For Use With/Related Products | MAAL-007304 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,048.69000 | ¥3,048.69 |