MA4P7433ST-1146T | ||
---|---|---|
DigiKey Part Number | 1465-MA4P7433ST-1146TTR-ND - Tape & Reel (TR) 1465-MA4P7433ST-1146TCT-ND - Cut Tape (CT) 1465-MA4P7433ST-1146TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4P7433ST-1146T | |
Description | DIODE,PIN,PLASTIC,LEADFREE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - 1 Pair Series Connection 75V 150 mA SC-70-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 75V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.22000 | ¥10.22 |
10 | ¥9.17800 | ¥91.78 |
25 | ¥8.65840 | ¥216.46 |
100 | ¥7.37690 | ¥737.69 |
250 | ¥6.92664 | ¥1,731.66 |
500 | ¥6.09738 | ¥3,048.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.09738 | ¥18,292.14 |